
3561000501 | |
|---|---|
DigiKey Part Number | 1934-3561000501-ND |
Manufacturer | |
Manufacturer Product Number | 3561000501 |
Description | 61 MATERIAL PLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3561000501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.08000 | kr.176.08 |
| 10 | kr.113.88600 | kr.1,138.86 |
| 35 | kr.112.47257 | kr.3,936.54 |
| Unit Price without VAT: | kr.176.08000 |
|---|---|
| Unit Price with VAT: | kr.220.10000 |



