

2943666631 | |
---|---|
DigiKey Part Number | 1934-1313-ND |
Manufacturer | |
Manufacturer Product Number | 2943666631 |
Description | FERRITE BEAD 550 OHM RADIAL 1LN |
Customer Reference | |
Detailed Description | 550 Ohms @ 100 MHz 1 Ferrite Bead Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.58600 | kr.25.86 |
25 | kr.2.23240 | kr.55.81 |
50 | kr.1.98660 | kr.99.33 |
200 | kr.1.55200 | kr.310.40 |
400 | kr.1.35808 | kr.543.23 |
600 | kr.1.25088 | kr.750.53 |
1.000 | kr.1.20397 | kr.1,203.97 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |