



2743037447 | |
|---|---|
DigiKey Part Number | 1934-1478-2-ND - Tape & Reel (TR) 1934-1478-1-ND - Cut Tape (CT) 1934-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2743037447 |
Description | FERRITE BEAD 114 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 114 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 114 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Size / Dimension | 0.364" L x 0.181" W (9.25mm x 4.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.45300 | kr.14.53 |
| 25 | kr.1.25960 | kr.31.49 |
| 50 | kr.1.12640 | kr.56.32 |
| 100 | kr.1.00350 | kr.100.35 |
| 250 | kr.0.85504 | kr.213.76 |
| 500 | kr.0.75238 | kr.376.19 |
| 1.000 | kr.0.65709 | kr.657.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.53600 | kr.1,500.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |


