



2743002112 | |
|---|---|
DigiKey Part Number | 1934-1477-2-ND - Tape & Reel (TR) 1934-1477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743002112 |
Description | FERRITE BEAD 158 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743002112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 158 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.350" L (3.51mm x 8.89mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.1.19300 | kr.11.93 |
| 25 | kr.1.03200 | kr.25.80 |
| 50 | kr.0.92360 | kr.46.18 |
| 100 | kr.0.82300 | kr.82.30 |
| 250 | kr.0.70304 | kr.175.76 |
| 500 | kr.0.61998 | kr.309.99 |
| 1.000 | kr.0.54283 | kr.542.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.42000 | kr.1,890.00 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

