
2675801802 | |
|---|---|
DigiKey Part Number | 1934-2675801802-ND |
Manufacturer | |
Manufacturer Product Number | 2675801802 |
Description | 75 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2675801802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 1.220" (31.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 26.1 | |
Effective Magnetic Volume (Ve) mm³ | 1415.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.76500 | kr.127.65 |
| 25 | kr.10.85920 | kr.271.48 |
| 83 | kr.8.63060 | kr.716.34 |
| 166 | kr.7.90940 | kr.1,312.96 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |



