Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643801102

DigiKey Part Number
1934-1348-ND
Manufacturer
Manufacturer Product Number
2643801102
Description
FERRITE CORE 41 OHM SOLID 7.93MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 41Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2643801102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
41Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
43
Packaging
Box
Inner Dimension
0.312" Dia (7.93mm)
Part Status
Active
Outer Dimension
0.500" Dia (12.70mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.410
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.30100kr.23.01
25kr.1.98840kr.49.71
50kr.1.77400kr.88.70
100kr.1.57610kr.157.61
250kr.1.33648kr.334.12
500kr.1.17036kr.585.18
2.893kr.0.86700kr.2,508.23
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500