

2643000501 | |
---|---|
DigiKey Part Number | 1934-1092-ND |
Manufacturer | |
Manufacturer Product Number | 2643000501 |
Description | FERRITE CORE 22 OHM SOLID 1.09MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 22Ohm @ 100MHz ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 22Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.043" Dia (1.09mm) | |
Outer Dimension | 0.076" Dia (1.93mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.21240 | kr.5.31 |
50 | kr.0.19080 | kr.9.54 |
100 | kr.0.17150 | kr.17.15 |
250 | kr.0.14824 | kr.37.06 |
500 | kr.0.13222 | kr.66.11 |
1.000 | kr.0.11738 | kr.117.38 |
5.000 | kr.0.08707 | kr.435.35 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |