2512066017Y0A4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 47.819
Unit Price: kr.5.96000
Datasheet
600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 500mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512066017Y0A4

DigiKey Part Number
2512066017Y0A4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512066017Y0A4
Description
FERRITE BEAD 600 OHM 1206 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 500mOhm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
500mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
4
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLA31BD601SN4DMurata Electronics47.819490-1004-1-NDkr.5.96000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes