30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508053007Y3

DigiKey Part Number
1934-1399-2-ND - Tape & Reel (TR)
1934-1399-1-ND - Cut Tape (CT)
1934-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508053007Y3
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508053007Y3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
30mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.51400kr.5.14
25kr.0.44640kr.11.16
50kr.0.40060kr.20.03
100kr.0.35880kr.35.88
250kr.0.30888kr.77.22
500kr.0.27440kr.137.20
1.000kr.0.24244kr.242.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18538kr.741.52
8.000kr.0.15978kr.1,278.24
12.000kr.0.15058kr.1,806.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500