



2508051217Y0 | |
|---|---|
DigiKey Part Number | 1934-1454-2-ND - Tape & Reel (TR) 1934-1454-1-ND - Cut Tape (CT) 1934-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051217Y0 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051217Y0 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.67720 | kr.16.93 |
| 50 | kr.0.60740 | kr.30.37 |
| 100 | kr.0.54270 | kr.54.27 |
| 250 | kr.0.46536 | kr.116.34 |
| 500 | kr.0.41198 | kr.205.99 |
| 1.000 | kr.0.36265 | kr.362.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27408 | kr.1,096.32 |
| 8.000 | kr.0.24488 | kr.1,959.04 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |



