



2506038007Y0 | |
|---|---|
DigiKey Part Number | 1934-1627-2-ND - Tape & Reel (TR) 1934-1627-1-ND - Cut Tape (CT) 1934-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506038007Y0 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506038007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.22660 | kr.22.66 |
| 250 | kr.0.19560 | kr.48.90 |
| 500 | kr.0.17420 | kr.87.10 |
| 1.000 | kr.0.15450 | kr.154.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10621 | kr.424.84 |
| 8.000 | kr.0.09280 | kr.742.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |





