



2506033317H0 | |
|---|---|
DigiKey Part Number | 1934-1626-2-ND - Tape & Reel (TR) 1934-1626-1-ND - Cut Tape (CT) 1934-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506033317H0 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 2506033317H0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.25200 | kr.31.30 |
| 50 | kr.1.12000 | kr.56.00 |
| 100 | kr.0.99710 | kr.99.71 |
| 250 | kr.0.84968 | kr.212.42 |
| 500 | kr.0.74778 | kr.373.89 |
| 1.000 | kr.0.65306 | kr.653.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53200 | kr.2,128.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

