150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506031517Y0

DigiKey Part Number
1934-1440-2-ND - Tape & Reel (TR)
1934-1440-1-ND - Cut Tape (CT)
1934-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031517Y0
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506031517Y0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.36520kr.9.13
50kr.0.32720kr.16.36
100kr.0.29350kr.29.35
250kr.0.25284kr.63.21
500kr.0.22494kr.112.47
1.000kr.0.19914kr.199.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15305kr.612.20
8.000kr.0.13238kr.1,059.04
12.000kr.0.12094kr.1,451.28
20.000kr.0.11888kr.2,377.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750