


199000056 | |
---|---|
DigiKey Part Number | 1934-199000056-ND |
Manufacturer | |
Manufacturer Product Number | 199000056 |
Description | 52 MATERIAL TOROIDAL SUPPRESION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 85 Pieces (52 Values - Mixed Quantities) Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 85 Pieces (52 Values - Mixed Quantities) | |
Mounting Type | Free Hanging | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,045.89000 | kr.1,045.89 |
10 | kr.975.20000 | kr.9,752.00 |
Unit Price without VAT: | kr.1,045.89000 |
---|---|
Unit Price with VAT: | kr.1,307.36250 |