
0475184951 | |
|---|---|
DigiKey Part Number | 1934-0475184951-ND |
Manufacturer | |
Manufacturer Product Number | 0475184951 |
Description | 75 MATERIAL OVAL SNAP-IT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.591" Dia (15.00mm) OD 2.280" W x 1.540" H (57.91mm x 39.12mm) Length 1.909" (48.50mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer Fair-Rite Products Corp. | Material 75 |
Series | Inner Dimension 0.591" Dia (15.00mm) |
Packaging Tray | Outer Dimension 2.280" W x 1.540" H (57.91mm x 39.12mm) |
Part Status Active | Mounting Type Free Hanging |
Type Oval | Length 1.909" (48.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.22000 | kr.125.22 |
| 10 | kr.82.48300 | kr.824.83 |
| 25 | kr.68.20080 | kr.1,705.02 |
| 60 | kr.61.59317 | kr.3,695.59 |
| Unit Price without VAT: | kr.125.22000 |
|---|---|
| Unit Price with VAT: | kr.156.52500 |

