
0475184851 | |
|---|---|
DigiKey Part Number | 1934-0475184851-ND |
Manufacturer | |
Manufacturer Product Number | 0475184851 |
Description | 75 MATERIAL OVAL SNAP-IT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.456" Dia (11.60mm) OD 1.970" W x 1.380" H (50.04mm x 35.05mm) Length 1.909" (48.50mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer Fair-Rite Products Corp. | Material 75 |
Series | Inner Dimension 0.456" Dia (11.60mm) |
Packaging Tray | Outer Dimension 1.970" W x 1.380" H (50.04mm x 35.05mm) |
Part Status Active | Mounting Type Free Hanging |
Type Oval | Length 1.909" (48.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.49000 | kr.118.49 |
| 10 | kr.78.21000 | kr.782.10 |
| 25 | kr.64.74400 | kr.1,618.60 |
| 60 | kr.57.70983 | kr.3,462.59 |
| Unit Price without VAT: | kr.118.49000 |
|---|---|
| Unit Price with VAT: | kr.148.11250 |

