
F-1500D02-06A | |
|---|---|
DigiKey Part Number | 5030-F-1500D02-06A-ND |
Manufacturer | |
Manufacturer Product Number | F-1500D02-06A |
Description | 1-1/2" BORE 6" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Stroke Length 6.000" (152.40mm) |
Manufacturer Fabco-Air Inc. | Operation Double Acting |
Series | Operating Pressure 250 PSI (17.24 bar) |
Packaging Bulk | Connection Method NPTF1/8 |
Part Status Active | Shaft Detail External Thread 7/16-20 UNF |
Type Linear Actuator | Operating Temperature -23°C ~ 74°C |
Construction Round Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.680.54000 | kr.680.54 |
| 10 | kr.605.97100 | kr.6,059.71 |
| 25 | kr.578.58840 | kr.14,464.71 |
| 50 | kr.558.68460 | kr.27,934.23 |
| 100 | kr.539.45670 | kr.53,945.67 |
| Unit Price without VAT: | kr.680.54000 |
|---|---|
| Unit Price with VAT: | kr.850.67500 |

