Similar

N8ULP_SOM_2R16E | |
|---|---|
DigiKey Part Number | 2851-N8ULP_SOM_2R16E-ND |
Manufacturer | |
Manufacturer Product Number | N8ULP_SOM_2R16E |
Description | I.MX8ULP SOM / 2GB / 16GB EMMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nitrogen8ULP SOM is built on the i.MX 8ULP with dual Cortex-A35 cores up to 1 GHz and a Cortex-M33 for real-time control. It integrates Fusion DSP and HiFi4 DSP for low-power audio and ML, plus PowerQuad and Casper accelerators. The module supports LPDDR4 and eMMC 5.1, USB 2.0, SDIO 3.0, 100M Ethernet with AVB/IEEE 1588, CAN, UART, I2C, and SPI. A 2-lane MIPI-CSI input and 4-lane MIPI-DSI display enable 2K-class imaging. Security is enhanced with NXP EdgeLock® for secure boot, key management, and trusted execution. This SKU includes 2 GB LPDDR4 and 16 GB eMMC. |
Datasheet | Datasheet |
Category | Expansion Site/Bus 10/100 Ethernet, CAN/CAN FD, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO/eMMC, SPI, UART, USB2 |
Manufacturer Ezurio | RAM Capacity/Installed 2GB |
Series | Storage Interface eMMC/SD, SPI |
Packaging Tray | Video Outputs MIPI-DSI |
Part Status Active | Ethernet 10/100 Mbps |
Core Processor ARM® Cortex®-A35, ARM® Cortex®-M33, i.MX8ULP | USB USB 2.0 (2) |
Speed 800MHz, 216MHz | RS-232 (422, 485) 8 |
Number of Cores 2/1 | Watchdog Timer Yes |
Size / Dimension 2.008" x 1.260" (51.00mm x 32.00mm) | Operating Temperature 0°C ~ 70°C |
Form Factor Hirose-Mount Board | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N8MP_SMARC_SOM_8R16E_IF573_3M_I | Ezurio | 0 | 2851-N8MP_SMARC_SOM_8R16E_IF573_3M_I-ND | kr.2,877.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.659.43333 | kr.63,305.60 |
| Unit Price without VAT: | kr.659.43333 |
|---|---|
| Unit Price with VAT: | kr.824.29166 |





