
BTM431 | |
|---|---|
DigiKey Part Number | BTM431-ND |
Manufacturer | |
Manufacturer Product Number | BTM431 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2.1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -84dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueCore4 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | 40mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.25000 | kr.213.25 |
| 50 | kr.204.80000 | kr.10,240.00 |
| Unit Price without VAT: | kr.213.25000 |
|---|---|
| Unit Price with VAT: | kr.266.56250 |


