BT900-SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 2.603
Unit Price: kr.72.18000
Datasheet
BT900-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT900-SA

DigiKey Part Number
BT900-SA-ND
Manufacturer
Manufacturer Product Number
BT900-SA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CSR8811
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
85mA
Current - Transmitting
85mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes