
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | Bluetooth v4.0, Low Energy (BLE) | |
Frequency | 2.4GHz ~ 2.48GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -91dBm | |
Power - Output | 4dBm | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Base Product Number |

