
| 8MM_SMARC_SOM_2R16E_IF573_3M | |
|---|---|
| DigiKey Part Number | 2851-8MM_SMARC_SOM_2R16E_IF573_3M-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8MM_SMARC_SOM_2R16E_IF573_3M | 
| Description | SMARC SOM:  I.MX8M MINI QUAD / 2 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Single Board Computer 400MHz, 1.8GHz 1/4 Core 2GB/0GB RAM ARM® Cortex®-A53, Cortex®-M4 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ezurio | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
| Speed | 400MHz, 1.8GHz | |
| Number of Cores | 1/4 | |
| Power (Watts) | - | |
| Cooling Type | - | |
| Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
| Form Factor | SMARC2.1.1 | |
| Expansion Site/Bus | Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth | |
| RAM Capacity/Installed | 2GB/0GB | |
| Storage Interface | eMMC, SPI | |
| Video Outputs | LVDS, MIPI CSI, MIPI DSI | |
| Ethernet | GbE | |
| USB | USB 2.0 (3) | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | No | |
| Contents | - | |
| Operating Temperature | 0°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 105 | kr.765.44000 | kr.80,371.20 | 
| Unit Price without VAT: | kr.765.44000 | 
|---|---|
| Unit Price with VAT: | kr.956.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark