455-0010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ezurio
In Stock: 0
Unit Price: kr.551.07000
Datasheet
RF Sensor 868MHz Bluetooth v4.2, LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Sensor 868MHz Bluetooth v4.2, LoRaWAN
Unboxing and Using the RS1xx Open/Closed Sensor

455-0010

DigiKey Part Number
455-0010-ND
Manufacturer
Manufacturer Product Number
455-0010
Description
TEMP PROBE 868 MHZ LORA BLE
Customer Reference
Detailed Description
RF Sensor 868MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Box
Part Status
Obsolete
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
868MHz
Applications
LTE
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes