455-00003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 4
Unit Price: kr.5,444.10000
Datasheet
455-00003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00003

DigiKey Part Number
455-00003-ND
Manufacturer
Manufacturer Product Number
455-00003
Description
DEVELOPMENT KIT 60 SERIES SOM
Customer Reference
Detailed Description
60-SOM - Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
60-SOM
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes