
455-00002 | |
|---|---|
DigiKey Part Number | 455-00002-ND |
Manufacturer | |
Manufacturer Product Number | 455-00002 |
Description | DEV KIT FOR 451-00002 BL654 MODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BL654 - Bluetooth® 5.x (BLE) Transceiver 13.56MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Ezurio | Utilized IC / Part BL654 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 13.56MHz, 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 13.56MHz, 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.485.24000 | kr.485.24 |
| Unit Price without VAT: | kr.485.24000 |
|---|---|
| Unit Price with VAT: | kr.606.55000 |

