
453-00397R | |
|---|---|
DigiKey Part Number | 776-453-00397RTR-ND - Tape & Reel (TR) 776-453-00397RCT-ND - Cut Tape (CT) 776-453-00397RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00397R |
Description | MODULE, VEDA IF912, SIP, DUAL BA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -107dBm |
Mfr | Serial Interfaces I2S, PCM, SDIO, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW55912 |
Part Status Active | Memory Size 8MB Flash, 8MB PSRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 4.8V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case 108-LFLGA Module |
Data Rate 143Mbps | Base Product Number |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.96000 | kr.84.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.69.38781 | kr.69,387.81 |
| Unit Price without VAT: | kr.84.96000 |
|---|---|
| Unit Price with VAT: | kr.106.20000 |

