
453-00396R | |
|---|---|
DigiKey Part Number | 776-453-00396RTR-ND - Tape & Reel (TR) 776-453-00396RCT-ND - Cut Tape (CT) 776-453-00396RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00396R |
Description | MODULE, VEDA IF912, SIP, DUAL BA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 143Mbps | |
Power - Output | 18dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | I2S, PCM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW55912 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-LFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.50000 | kr.79.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.94981 | kr.64,949.81 |
| Unit Price without VAT: | kr.79.50000 |
|---|---|
| Unit Price with VAT: | kr.99.37500 |


