
DRV8376SNLGR | |
|---|---|
DigiKey Part Number | 296-DRV8376SNLGRTR-ND - Tape & Reel (TR) 296-DRV8376SNLGRCT-ND - Cut Tape (CT) 296-DRV8376SNLGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8376SNLGR |
Description | 70V MAX 4.5A PEAK 3-PHASE MOTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver | |
Interface | Analog, PWM | |
Current - Output | 4.5A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.34000 | kr.22.34 |
| 10 | kr.16.81300 | kr.168.13 |
| 25 | kr.15.42920 | kr.385.73 |
| 100 | kr.13.90720 | kr.1,390.72 |
| 250 | kr.13.18196 | kr.3,295.49 |
| 500 | kr.12.74470 | kr.6,372.35 |
| 1.000 | kr.12.38490 | kr.12,384.90 |
| 2.500 | kr.12.00502 | kr.30,012.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.77610 | kr.58,880.50 |
| Unit Price without VAT: | kr.22.34000 |
|---|---|
| Unit Price with VAT: | kr.27.92500 |



