
| B32914A3105M189 | |
|---|---|
| DigiKey Part Number | 495-76546-2-ND - Tape & Reel (TR) 495-76546-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | B32914A3105M189 | 
| Description | CAP FILM 1UF 20% 760VDC RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32914A3105M189 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 330V | |
| Voltage Rating - DC | 760V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
| Height - Seated (Max) | 0.906" (23.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | X1 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 | 
| 10 | kr.14.72600 | kr.147.26 | 
| 50 | kr.12.22920 | kr.611.46 | 
| 100 | kr.11.45600 | kr.1,145.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.10.10792 | kr.2,526.98 | 
| 500 | kr.9.64058 | kr.4,820.29 | 
| 750 | kr.9.40655 | kr.7,054.91 | 
| 1.250 | kr.9.14718 | kr.11,433.98 | 
| 1.750 | kr.8.99547 | kr.15,742.07 | 
| 2.500 | kr.8.84956 | kr.22,123.90 | 
| 3.000 | kr.8.78044 | kr.26,341.32 | 
| 6.000 | kr.8.54752 | kr.51,285.12 | 
| 6.250 | kr.8.53512 | kr.53,344.50 | 
| Unit Price without VAT: | kr.20.99000 | 
|---|---|
| Unit Price with VAT: | kr.26.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark