
453-00198R | |
|---|---|
DigiKey Part Number | 776-453-00198RTR-ND - Tape & Reel (TR) 776-453-00198RCT-ND - Cut Tape (CT) 776-453-00198RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00198R |
Description | Module, BL54H20, Bluetooth LE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 7dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | nRF54H20 | |
Memory Size | 2MB Flash, 768kB RAM | |
Voltage - Supply | 1.9V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 108-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.58000 | kr.80.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.71.92000 | kr.71,920.00 |
| Unit Price without VAT: | kr.80.58000 |
|---|---|
| Unit Price with VAT: | kr.100.72500 |




