
453-00170-K1 | |
|---|---|
DigiKey Part Number | 776-453-00170-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00170-K1 |
Description | EVAL BOARD FOR LYRA 24S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 453-00170, EFR32BG24, Lyra 24S Lyra 24 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Ezurio | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part 453-00170, EFR32BG24, Lyra 24S |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.14000 | kr.190.14 |
| Unit Price without VAT: | kr.190.14000 |
|---|---|
| Unit Price with VAT: | kr.237.67500 |




