
453-00148R | |
|---|---|
DigiKey Part Number | 776-453-00148RTR-ND - Tape & Reel (TR) 776-453-00148RCT-ND - Cut Tape (CT) 776-453-00148RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00148R |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.54MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.1mA | |
Current - Transmitting | 23.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.05000 | kr.48.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.89250 | kr.42,892.50 |
| Unit Price without VAT: | kr.48.05000 |
|---|---|
| Unit Price with VAT: | kr.60.06250 |









