
453-00140R | |
|---|---|
DigiKey Part Number | 776-453-00140RTR-ND - Tape & Reel (TR) 776-453-00140RCT-ND - Cut Tape (CT) 776-453-00140RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00140R |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 453-00140R Models |
Category | Sensitivity -139.2dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 2V ~ 3.7V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 7.6mA ~ 8.1mA |
Protocol | Current - Transmitting 25mA ~ 107mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 863MHz ~ 870MHz, 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 47-SMD Module |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.28000 | kr.81.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.66.41150 | kr.66,411.50 |
| Unit Price without VAT: | kr.81.28000 |
|---|---|
| Unit Price with VAT: | kr.101.60000 |




