
453-00135-K1 | |
|---|---|
DigiKey Part Number | 776-453-00135-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00135-K1 |
Description | SUMMIT SOM 8M PLUS 4GB BT WIFI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Summit SOM 8M Plus delivers a powerful, ready-to-integrate platform built on a Quad Cortex-A53 processor (up to 1.6 GHz) with a 2.3 TOPS NPU for fast machine learning and vision processing. It includes dual-band Wi-Fi 5 (2x2 MIMO), Bluetooth 5.3, and 4GB LPDDR4 RAM with 32GB eMMC storage. Dual MIPI-CSI inputs with an HDR ISP enable advanced imaging, while HDMI 2.0a, MIPI-DSI, and LVDS provide flexible display options. With an 800 MHz Cortex-M7 MCU, dual Gb Ethernet (one TSN), USB 3.0, CAN-FD, and robust security (WPA3), the SOM 8M Plus offers exceptional connectivity, performance, and integration flexibility for industrial and AI-driven designs. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | 88W8997, 453-00135, i.MX 8M Plus, Summit SOM 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2), MIPI (DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | U.FL Antenna(s) Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,315.05000 | kr.4,315.05 |
| Unit Price without VAT: | kr.4,315.05000 |
|---|---|
| Unit Price with VAT: | kr.5,393.81250 |



