
453-00085R | |
---|---|
DigiKey Part Number | 776-453-00085RTR-ND - Tape & Reel (TR) 776-453-00085RCT-ND - Cut Tape (CT) 776-453-00085RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00085R |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 453-00085R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | 301mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.94000 | kr.58.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.52.64680 | kr.42,117.44 |
Unit Price without VAT: | kr.58.94000 |
---|---|
Unit Price with VAT: | kr.73.67500 |