
451-00001 | |
|---|---|
DigiKey Part Number | 451-00001TR-ND - Tape & Reel (TR) 451-00001CT-ND - Cut Tape (CT) 451-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 451-00001 |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 451-00001 Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2C, I2S, PWM, SPI, UART, USB |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52840 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 14.1mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 72-SMD Module |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.69000 | kr.83.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.39275 | kr.68,392.75 |
| Unit Price without VAT: | kr.83.69000 |
|---|---|
| Unit Price with VAT: | kr.104.61250 |






