
450-0053 | |
|---|---|
DigiKey Part Number | 450-0053-ND |
Manufacturer | |
Manufacturer Product Number | 450-0053 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18.3dBm |
Mfr | Sensitivity -97dBm |
Series | Serial Interfaces I2S, SDIO, UART |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Obsolete | Utilized IC / Part WL1273L |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.8V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 35mA ~ 100mA |
Protocol | Current - Transmitting 43mA ~ 298mA |
Modulation CCK, GFSK, GMSK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 65Mbps | Package / Case Module |



