MFR Recommended

Category | Modulation or Protocol 802.11a/b/g/n, LoRaWAN, LTE |
Manufacturer Ezurio | Frequency 902MHz, 915MHz, 928MHz, 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ45 |
Part Status Obsolete | Power - Output 27dBm |
Function Gateway | Features SIM Card Included (Truphone) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-00107-K2 | Ezurio | 10 | 776-450-00107-K2-ND | kr.2,846.66000 | MFR Recommended |


