
MAF94051 | |
|---|---|
DigiKey Part Number | 994-1031-ND |
Manufacturer | |
Manufacturer Product Number | MAF94051 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.1dBi, 3.4dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.776" (95.90mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.01000 | kr.51.01 |
| 10 | kr.39.50700 | kr.395.07 |
| 25 | kr.36.62600 | kr.915.65 |
| 100 | kr.33.46110 | kr.3,346.11 |
| 250 | kr.31.95188 | kr.7,987.97 |
| 500 | kr.31.04230 | kr.15,521.15 |
| 1.000 | kr.30.29395 | kr.30,293.95 |
| Unit Price without VAT: | kr.51.01000 |
|---|---|
| Unit Price with VAT: | kr.63.76250 |














