
AA3528LSECKT/J3 | |
|---|---|
DigiKey Part Number | 754-2068-2-ND - Tape & Reel (TR) 754-2068-1-ND - Cut Tape (CT) 754-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528LSECKT/J3 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528LSECKT/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.95700 | kr.29.57 |
| 100 | kr.2.14590 | kr.214.59 |
| 500 | kr.1.78266 | kr.891.33 |
| 1.000 | kr.1.66336 | kr.1,663.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56205 | kr.3,124.10 |
| 4.000 | kr.1.47605 | kr.5,904.20 |
| 6.000 | kr.1.43196 | kr.8,591.76 |
| 10.000 | kr.1.38217 | kr.13,821.70 |
| 14.000 | kr.1.35255 | kr.18,935.70 |
| 20.000 | kr.1.32366 | kr.26,473.20 |
| 50.000 | kr.1.25992 | kr.62,996.00 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |











