
080-0013 | |
|---|---|
DigiKey Part Number  | 994-080-0013-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 080-0013  | 
Description  | COAX CBL U.FL TO RP-SMA 4.1"  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 4.134" (105.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 080-0013 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | U.FL (UMCC) to RP-SMA  | |
1st Connector  | RP-SMA Jack  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Panel Mount  | |
1st Connector Mounting Feature  | Bulkhead - Front Side Nut  | |
2nd Connector  | U.FL (UMCC) Plug, Right Angle  | |
2nd Contact Gender  | Female  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 4.134" (105.00mm)  | |
Cable Type  | 1.13mm OD Coaxial Cable  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 6 GHz  | |
Color  | Gray  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ingress Protection  | -  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.77.57000 | kr.77.57 | 
| 10 | kr.65.90700 | kr.659.07 | 
| 25 | kr.61.77800 | kr.1,544.45 | 
| 50 | kr.58.82880 | kr.2,941.44 | 
| 100 | kr.56.02110 | kr.5,602.11 | 
| 250 | kr.52.51532 | kr.13,128.83 | 
| 500 | kr.50.01126 | kr.25,005.63 | 
| 1.000 | kr.47.62720 | kr.47,627.20 | 
| Unit Price without VAT: | kr.77.57000 | 
|---|---|
| Unit Price with VAT: | kr.96.96250 | 




