
7170E | |
---|---|
DigiKey Part Number | 2827-7170E-ND |
Manufacturer | |
Manufacturer Product Number | 7170E |
Description | CUTTERS - LONG NOSE FINE .02" X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 16° Flush 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 16° | |
Cut Edge | Flush | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | 0.025 ~ 0.508mm | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,053.76000 | kr.1,053.76 |
5 | kr.976.69200 | kr.4,883.46 |
10 | kr.945.30600 | kr.9,453.06 |
25 | kr.905.39000 | kr.22,634.75 |
Unit Price without VAT: | kr.1,053.76000 |
---|---|
Unit Price with VAT: | kr.1,317.20000 |