7-CO-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-CO-ET

DigiKey Part Number
2827-7-CO-ET-ND
Manufacturer
Manufacturer Product Number
7-CO-ET
Description
TWEEZERS - CURVED VERY FINE POIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Cobalt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,459.58000kr.1,459.58
5kr.1,352.89600kr.6,764.48
10kr.1,309.44000kr.13,094.40
25kr.1,254.17200kr.31,354.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,459.58000
Unit Price with VAT:kr.1,824.47500