2AB-SA-PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2AB-SA-PI

DigiKey Part Number
2827-2AB-SA-PI-ND
Manufacturer
Manufacturer Product Number
2AB-SA-PI
Description
TWEEZERS - 2 STAR CURVED TAPERED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
-
Tip Shape
Curved
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.243.78000kr.243.78
5kr.225.93200kr.1,129.66
12kr.216.78917kr.2,601.47
36kr.205.84889kr.7,410.56
Manufacturers Standard Package
Unit Price without VAT:kr.243.78000
Unit Price with VAT:kr.304.72500