Similar

LXD150-1050SH | |
|---|---|
DigiKey Part Number | 633-1199-ND |
Manufacturer | |
Manufacturer Product Number | LXD150-1050SH |
Description | LED DRIVER CC AC/DC 71-142V |
Customer Reference | |
Detailed Description | 1.05A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 249VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 71 ~ 142V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 65°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 3.70" W x 1.71" H (220.0mm x 93.9mm x 43.5mm) | |
Approval Agency | CE, CSA, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 2.9 lbs (1.3 kg) | |
Base Product Number |


