Image for CS10S-24NS1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10S-24NS1-B

DigiKey Part Number
633-CS10S-24NS1-B-ND
Manufacturer
Manufacturer Product Number
CS10S-24NS1-B
Description
AC/DC CONVERTER 24V 1000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
41.6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PMBus™, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)
Approval Agency
cCSAus, CE
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
25kr.4,525.43880kr.113,135.97
Manufacturers Standard Package
Unit Price without VAT:kr.4,525.43880
Unit Price with VAT:kr.5,656.79850