1000 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 W 6 Slot AC DC Configurable Power Supply Chassis
CX10M-000000-N-B

CX10S-000000-N-B

DigiKey Part Number
633-CX10S-000000-N-B-ND
Manufacturer
Manufacturer Product Number
CX10S-000000-N-B
Description
CONFIG POWER CHASSIS 1000W 6 SLO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1000 W
Voltage - Isolation
4 kV
Efficiency
93%
Features
5V, 4.7A Auxilary Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Size / Dimension
10.00" L x 6.50" W (254.0mm x 165.1mm)
Height
1.00" (25.4mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Input Connector
Screw Terminal
Current - Leakage
500 µA
Cooling Type
Convection
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,328.25000kr.3,328.25
8kr.3,007.14125kr.24,057.13
12kr.2,948.23250kr.35,378.79
Unit Price without VAT:kr.3,328.25000
Unit Price with VAT:kr.4,160.31250