
G065240000 | |
|---|---|
DigiKey Part Number | 1601-G065240000-ND |
Manufacturer | |
Manufacturer Product Number | G065240000 |
Description | TUBE 40MM OD/35MM ID/22.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Tube 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tube | |
Length | 40mm | |
Outer Diameter | 35mm | |
Inner Diameter | 22.4mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.92000 | kr.240.92 |
| Unit Price without VAT: | kr.240.92000 |
|---|---|
| Unit Price with VAT: | kr.301.15000 |

