
G061658000 | |
|---|---|
DigiKey Part Number | 1601-1133-ND |
Manufacturer | |
Manufacturer Product Number | G061658000 |
Description | ADAPTER 16MM OD/35.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 16mm |
EDA/CAD Models | G061658000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 16mm | |
Outer Diameter | 35.5mm | |
Boreholes | - | |
Adjustment Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.18000 | kr.171.18 |
| Unit Price without VAT: | kr.171.18000 |
|---|---|
| Unit Price with VAT: | kr.213.97500 |

