LINOS Microbench Rod 450mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061212000

DigiKey Part Number
1601-1107-ND
Manufacturer
Manufacturer Product Number
G061212000
Description
ROD 450 MM
Customer Reference
Detailed Description
LINOS Microbench Rod 450mm
Datasheet
 Datasheet
EDA/CAD Models
G061212000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Rod
Length
450mm
Outer Diameter
6mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.295.78000kr.295.78
Manufacturers Standard Package
Unit Price without VAT:kr.295.78000
Unit Price with VAT:kr.369.72500